+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX3 63H 28-40A

Motor breaker; 18.5kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 63H 28-40A
TME Symbol:
417366

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
18.5kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
28...40A
Electrical connection
screw terminals
Short circuit release
520A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight1.0237 kg
Certificates
EAN code3414970396112
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 63H 28-40A
0 in TME stock
Net price for quantities from 1 pcs - 197.62 USDGross price for quantities from 1 pcs - 197.62 USD
Net price for quantities from 5 pcs - 188.08 USDGross price for quantities from 5 pcs - 188.08 USD
Net price for quantities from 10 pcs - 177.18 USDGross price for quantities from 10 pcs - 177.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.