+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX3 B20A 3P

Circuit breaker; 400VAC; Inom: 20A; Poles: 3; Charact: B; 6kA; IP20

Manufacturer: LEGRAND

Manufacturer part number:
RX3 B20A 3P
TME Symbol:
419170

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
20A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
RX3
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight378.9 g
Certificates
EAN code3414970367310
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
RX3 B20A 3P
4 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 4 pcs - 15.90 USDGross price for quantities from 4 pcs - 15.90 USD
Net price for quantities from 12 pcs - 14.76 USDGross price for quantities from 12 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs