+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX3 C25A 1P

Circuit breaker; 230VAC; Inom: 25A; Poles: 1; Charact: C; 6kA; IP20

Manufacturer: LEGRAND

Manufacturer part number:
RX3 C25A 1P
TME Symbol:
419204

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
RX3
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight132.93 g
Certificates
EAN code3414970367587
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
RX3 C25A 1P
12 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 6 pcs - 5.36 USDGross price for quantities from 6 pcs - 5.36 USD
Net price for quantities from 12 pcs - 4.97 USDGross price for quantities from 12 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.