+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX3 C16A 3P

Circuit breaker; 400VAC; Inom: 16A; Poles: 3; Charact: C; 6kA; IP20


Manufacturer: LEGRAND

Manufacturer part number:
RX3 C16A 3P
TME Symbol:
419235

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
RX3
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight371.89 g
Certificates
EAN code3414970368096
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
RX3 C16A 3P
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 4 pcs - 16.57 USDGross price for quantities from 4 pcs - 16.57 USD
Net price for quantities from 12 pcs - 15.39 USDGross price for quantities from 12 pcs - 15.39 USD
Packaging method by the manufacturer:Cardboard = 4 pcs