+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX3 63A 4P

Switch-disconnector; Poles: 4; for DIN rail mounting; 63A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
RX3 63A 4P
TME Symbol:
419331

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
RX3
Gross weight336.05 g
Certificates
EAN code3414972038041
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
RX3 63A 4P
6 in TME stock
Net price for quantities from 1 pcs - 27.37 USDGross price for quantities from 1 pcs - 27.37 USD
Net price for quantities from 5 pcs - 25.54 USDGross price for quantities from 5 pcs - 25.54 USD
Net price for quantities from 10 pcs - 23.72 USDGross price for quantities from 10 pcs - 23.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.