+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-00009

Connector: M8; male; PIN: 3; IP67; straight; for cable; plug; 4÷5.5mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-00009

Alternative designations: SAL-8-RSC3-S5,5

TME Symbol:
42-00009

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Gross weight14.4 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-00009
744 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 5 pcs - 8.23 USDGross price for quantities from 5 pcs - 8.23 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 25 pcs - 7.32 USDGross price for quantities from 25 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs