+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 4 | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | external thread, threaded joint | |
Electrical mounting | screw terminal | |
Cable external diameter | 5...6.5mm | |
Polarisation | A code - DeviceNet / CANopen | |
Alias | SAL-8P-RSC4-S6,5 |