+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-01032

Connector: M8; male; PIN: 3; IP67; straight; socket; 200mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01032

Alternative designations: SAL-8-FS3-0,2

TME Symbol:
42-01032

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw-in
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Cable length
0.2m
Polarisation
A code - DeviceNet / CANopen
Gross weight7.16 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01032
458 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 9.81 USDGross price for quantities from 10 pcs - 9.81 USD
Net price for quantities from 25 pcs - 8.31 USDGross price for quantities from 25 pcs - 8.31 USD
Net price for quantities from 100 pcs - 7.88 USDGross price for quantities from 100 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.