+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-01148

Connector: M8; 0.2m; female; PIN: 4; IP67; straight; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01148
TME Symbol:
42-01148

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
0.2m
Kind of connector
female
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
internal thread, threaded joint
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-FKH4-0,2
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01148
0 in TME stock
Net price for quantities from 60 pcs - 11.47 USDGross price for quantities from 60 pcs - 11.47 USD
Net price for quantities from 100 pcs - 10.88 USDGross price for quantities from 100 pcs - 10.88 USD
Net price for quantities from 120 pcs - 10.68 USDGross price for quantities from 120 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.