+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-01258TR

Connector: M8; male; PIN: 4; IP67; vertical; shielded; socket; reel


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01258TR
TME Symbol:
42-01258TR

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
vertical
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs, rear side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
SMT
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8S-FS4-X13/SMT
Kind of package
reel
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01258TR
0 in TME stock
Net price for quantities from 150 pcs - 6.15 USDGross price for quantities from 150 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.