+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-01293TR

Connector: M8; female; PIN: 3; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01293TR
TME Symbol:
42-01293TR

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Alias
SAL-8-FK3-X9/THR
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01293TR
0 in TME stock
Net price for quantities from 150 pcs - 4.79 USDGross price for quantities from 150 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.