+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-01372

Connector: M8; male; PIN: 4; IP67; straight; shielded; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01372
TME Symbol:
42-01372

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for panel mounting, front side nut, on PCBs
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
THT
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8S-FSH4-X10
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01372
0 in TME stock
Net price for quantities from 75 pcs - 9.61 USDGross price for quantities from 75 pcs - 9.61 USD
Net price for quantities from 100 pcs - 8.13 USDGross price for quantities from 100 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 75.
Multiplicity: 1.