+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 8 | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, on PCBs | |
Connector | contact insert | |
Electrical mounting | THR | |
Polarisation | A code - DeviceNet / CANopen | |
Alias | SAL-8-IK8/THR |