+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 3 | |
IP rating | IP67 | |
Spatial orientation | angled | |
Connector variant | shielded | |
Mechanical mounting | for panel mounting, on PCBs, rear side nut | |
Connector | socket | |
Locking system | external thread, threaded joint | |
Electrical mounting | THT | |
Polarisation | A code - DeviceNet / CANopen | |
Alias | SAL-8S-FSW3-X15 |