+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-10001

Connector: M8; Len: 3m; female; PIN: 3; IP67; straight; plug


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-10001
TME Symbol:
42-10001

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
3m
Kind of connector
female
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Gross weight94.7 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-10001
114 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 20 pcs - 8.59 USDGross price for quantities from 20 pcs - 8.59 USD
Net price for quantities from 50 pcs - 7.52 USDGross price for quantities from 50 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.