+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42-21USOC/S400/TR8

LED; orange; SMD; 332mcd; 2.4x2.6x3.2mm; 30°; 20mA; λd: 621nm


Manufacturer: EVERLIGHT

Manufacturer part number:
42-21USOC/S400/TR8
TME Symbol:
42-21USOC/S400/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - mm
3224
Luminosity
332mcd
Dimensions
2.4x2.6x3.2mm
Viewing angle
30°
LED current
20mA
Wavelength
621nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
42-21USOC/S400/TR8
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.