+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

420501

Fuse: fuse; 8x31mm; ceramic,cylindrical,industrial; 1A; 400VAC; gG


Manufacturer: DF ELECTRIC

Manufacturer part number:
420501
TME Symbol:
420501

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
8x31mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
1A
Rated voltage
400V AC
Fuse characteristics
gG
Breaking capacity
20kA / 400V AC
Fuses application
general overloads protection
Gross weight3.95 g
Certificates
EAN code8435070972902
See other products in this category: Fuses 8x31mm DF ELECTRIC,
*
420501
158 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 100 pcs