+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

420604

Fuse: fuse; 8x31mm; ceramic,cylindrical,industrial; 4A; 400VAC; gG


Manufacturer: DF ELECTRIC

Manufacturer part number:
420604
TME Symbol:
420604

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
8x31mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
400V AC
Fuse characteristics
gG
Breaking capacity
20kA / 400V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight3.907 g
Certificates
EAN code8435070973015
See other products in this category: Fuses 8x31mm DF ELECTRIC,
*
420604
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs