+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42068-1

Terminal: flat; 2.8mm; 0.5mm; female; 0.3÷0.9mm2; crimped; brass


Manufacturer: TE Connectivity

Manufacturer part number:
42068-1
TME Symbol:
42068-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.3...0.9mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact material
brass
Gross weight0.315 g
See other products in this category: Non-insulated terminals TE Connectivity,
*
42068-1
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.05 USDGross price for quantities from 45000 pcs - 0.05 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.