+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42098-1

Terminal: flat; 6.35mm; 0.8mm; male; 0.8÷2mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
42098-1
TME Symbol:
42098-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
0.8...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
with a latch
Contact material
brass
Gross weight1 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
42098-1
0 in TME stock
Net price for quantities from 10500 pcs - 0.11 USDGross price for quantities from 10500 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 500)
Minimum order quantity: 10 500.
Multiplicity: 10 500.