+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

421140

Fuse: fuse; ceramic,cylindrical,industrial; 40A; 500VAC; 150VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
421140
TME Symbol:
421140

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
40A
Rated voltage
150V DC/500V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
15kA / 150V AC, 120kA / 500V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight18.51 g
Certificates
EAN code8435070969315
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
421140
106 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 30 pcs - 1.26 USDGross price for quantities from 30 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs