+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

421150

Fuse: fuse; ceramic,cylindrical,industrial; 50A; 400VAC; 48VDC; gG


Manufacturer: DF ELECTRIC

Manufacturer part number:
421150
TME Symbol:
421150

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
48V DC/400V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
15kA / 48V AC, 120kA / 400V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight18.553 g
Certificates
EAN code8435070969322
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
421150
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs