+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

422100

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 500VAC; 150VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
422100
TME Symbol:
422100

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
150V DC/500V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 150V DC, 120kA / 500V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight54 g
Certificates
EAN code8435070970359
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422100
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order