+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

422120

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 690VAC; 440VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
422120
TME Symbol:
422120

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 440V DC, 120kA / 690V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight30 g
Certificates
EAN code8435070970281
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422120
0 in TME stock
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 10)