+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

422204

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 690VAC; 440VDC; gG

Manufacturer: DF ELECTRIC

Manufacturer part number:
422204
TME Symbol:
422204

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 440V DC, 80kA / 690V AC
Fuses features
with striker
Fuses application
general overloads protection
Gross weight53.28 g
Certificates
EAN code8435070970373
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422204
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order