+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42412068

Signaller: lighting-sound; 230VAC; horn,continuous light; LED


Manufacturer: WERMA

Manufacturer part number:
42412068
TME Symbol:
42412068

Specification

Manufacturer
WERMA
Type of signaller
lighting-sound
Signalling method
continuous light, horn
Light source
LED
Colour
red
IP rating
IP65
Body dimensions
91.4x82.75x234.5mm
Sound level
98dB
Manufacturer series
424
Body material
ABS
Operating temperature
-20...50°C
Supply voltage
  • 230V AC
Dimensions
Gross weight226.3 g
EAN code4049787006726
See other products in this category: Light and Sound Signalling Devices WERMA,
See other products from this series.:
*
42412068
16 in TME stock
Net price for quantities from 1 pcs - 150.96 USDGross price for quantities from 1 pcs - 150.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.