+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4245.08.00

Terminal: flat; 6.3mm; 0.8mm; male; M4; non-insulated; screw; brass


Manufacturer: IMP

Manufacturer part number:
4245.08.00
TME Symbol:
4245.08.00

Specification

Manufacturer
IMP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Ferrule variant
non-insulated
Electrical mounting
6.3x0,8mm connectors
Mechanical mounting
screw
Contact material
brass
Mounting hole diameter
4.2mm
Spatial orientation
angled
Gross weight0.78 g
Certificates
See other products in this category: Solder terminals PCB mount IMP,
*
4245.08.00
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 5 000 pcs