+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4252F5.01.3

Tip: fork; 2.5÷4mm2; crimped; for cable; straight; non-insulated

Manufacturer: IMP

Manufacturer part number:
4252F5.01.3
TME Symbol:
4252F5.01.3

Specification

Manufacturer
IMP
Type of tip
fork
Wire cross-section
2.5...4mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Kind of package
reel
Quantity in set/package
5000pcs.
Gross weight0.499 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
4252F5.01.3
5000 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Packaging method by the manufacturerReel = 5 000 pcs