+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42A-1041-001-0

Adapter for control from steering wheel

Manufacturer: ACV

Manufacturer part number:
42A-1041-001-0
TME Symbol:
42A-1041-001-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Citroën, Fiat, Opel, Peugeot, Toyota
Application - car model
Citroën Berlingo (B9) 2008->2018, Citroën C2 2004->2009, Citroën C3 2005->2017, Citroën C4 2004->2010, Citroën C5 (D Facelift) 2004->2008, Citroën C8 2008->2014, Citroën DS3 2010->2014, Citroën Jumpy 2007->2016, Citroën Jumpy 2016->2024, Citroën Nemo 2008->2015, Citroën Spacetourer 2016->2024, Citroën Xsara Picasso 2004->2010, Fiat Scudo (270) 2007->2016, Opel Vivaro 2019->2024, Opel Zafira Life 2019->2024, Peugeot 207 2006->2015, Peugeot 208 2012->2015, Peugeot 307 2005->2009, Peugeot 308 2007->2015, Peugeot 407 2004->2011, Peugeot 607 2004->2009, Peugeot 807 2002->2014, Peugeot 3008 2009->2013, Peugeot 5008 2009->2013, Peugeot Bipper 2007->2015, Peugeot Expert 2007->2023, Peugeot Partner 2008->2012, Peugeot RCZ 2010->2015, Peugeot Traveller 2016->2023, Toyota Proace 2013->2016, Toyota ProAce 2016->2024, Toyota Proace Verso 2016->2024
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight132.9 g
Certificates
EAN code4026724915594
See other products in this category: Stalk Adapters ACV,
*
42A-1041-001-0
1 in TME stock
Net price for quantities from 1 pcs - 66.00 USDGross price for quantities from 1 pcs - 66.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.