+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42A-1321-002-0

Adapter for control from steering wheel; Audi,Seat

Manufacturer: ACV

Manufacturer part number:
42A-1321-002-0
TME Symbol:
42A-1321-002-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi, Seat
Application - car model
Audi A1 (8X) 2010->2018, Audi A3 8P 2003->2013, Audi A4 (B6) 2000->2005, Audi A4 (B7) 2004->2009, Audi A6 2001->2006, Audi Q3 (8U) 2011->2018, Audi R8 (42) 2007->2015, Audi TT (8J) 2006->2014, Seat Exeo 2009->2013
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight165.9 g
Certificates
EAN code4026724915815
See other products in this category: Stalk Adapters ACV,
*
42A-1321-002-0
1 in TME stock
Net price for quantities from 1 pcs - 66.00 USDGross price for quantities from 1 pcs - 66.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.