+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42A-1321-008-0

Adapter for control from steering wheel; Audi

Manufacturer: ACV

Manufacturer part number:
42A-1321-008-0
TME Symbol:
42A-1321-008-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi
Application - car model
Audi A2 1999->2005, Audi A3 (8L) 2000->2003, Audi A3 (8P) 2003->2005, Audi A4 (B6) 2000->2005, Audi A4 (B7) 2004->2009, Audi A6 2001->2006, Audi TT 1998->2006
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight200 g
Certificates
EAN code4026724915846
See other products in this category: Stalk Adapters ACV,
*
42A-1321-008-0
0 in TME stock
Net price for quantities from 1 pcs - 106.11 USDGross price for quantities from 1 pcs - 106.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.