+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42A-1324-001-0

Adapter for control from steering wheel; Audi,Seat,VW,Škoda


Manufacturer: ACV

Manufacturer part number:
42A-1324-001-0
TME Symbol:
42A-1324-001-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A1 (8X) 2010->2018, Audi A3 (8P) 2003->2013, Audi A4 (B6) 2000->2005, Audi A4 (B7) 2004->2009, Audi A5 (8T) 2007->2011, Audi A6 2001->2006, Audi Q3 (8U) 2011->2018, Audi Q5 2008->2017, Audi R8 (42) 2007->2015, Audi TT 2010->2014, Seat Alhambra 2010->2015, Seat Altea 2004->2015, Seat Exeo 2009->2013, Seat Ibiza 2008->2015, Seat Leon 2005->2012, Seat Mii 2011->2019, Seat Toledo 2005->2009, Seat Toledo 2013->2015, Škoda Citigo (AA) 2012->2017, Škoda Fabia 2007->2014, Škoda Octavia 2004->2013, Škoda Rapid 2012->2015, Škoda Roomster 2006->2015, Škoda Superb (3T) 2008->2015, Škoda Yeti (5L) 2009->2013, VW Amarok (2H) 2010->2016, VW Beetle (16) 2011->2016, VW Caddy 2015->2020, VW Caddy (2K) 2003->2015, VW Caravelle 2009->2015, VW Caravelle (7H) 2004->2009, VW CC 2008->2016, VW Eos 2006->2010, VW Fox 2005->2011, VW Golf V 2003->2009, VW Golf VI 2008->2016, VW Golf VI Plus (1KP) 2009->2014, VW Jetta 2005->2010, VW Jetta 2011->2014, VW Multivan (7h) 2003->2009, VW Multivan (7h) 2009->2015, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Phaeton 2007->2010, VW Polo 2005->2009, VW Polo 2009->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2015, VW T5 Transporter 2003->2009, VW T5 Transporter 2009->2015, VW T6 2015->2019, VW Tiguan 2007->2016, VW Touareg 2003->2010, VW Touran 2003->2015, VW up! 2011->2016
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight145.9 g
Certificates
EAN code4026724915884
See other products in this category: Stalk Adapters ACV,
*
42A-1324-001-0
1 in TME stock
Net price for quantities from 1 pcs - 65.78 USDGross price for quantities from 1 pcs - 65.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.