+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42A-1328-000-0

Adapter for control from steering wheel; Audi,MAN,Seat,Škoda


Manufacturer: ACV

Manufacturer part number:
42A-1328-000-0
TME Symbol:
42A-1328-000-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi, MAN, Seat, Škoda
Application - car model
Audi A1 (8X) 2010->2018, Audi A3 (8V) 2013->2020, Audi Q3 (8U) 2011->2018, MAN TGE 2017->2024, Seat Alhambra (7N) 2015->2022, Seat Arona 2017->2021, Seat Ateca 2016->2024, Seat Ibiza (6P) 2015->2017, Seat Ibiza (KJ) 2017->2021, Seat Leon (5F) 2012->2020, Seat Mii 2015->2018, Seat Mii 2020->2021, Seat Toledo (NH) 2013->2018, Škoda Citigo (AA) 2017->2021, Škoda Fabia III 2014->2021, Škoda Karoq (NU) 2017->2021, Škoda Kodiaq (NS) 2017->2021, Škoda Octavia III (5E) 2012->2020, Škoda Rapid (NH) 2015->2019, Škoda Superb (3V) 2015->2019, Škoda Yeti (5L) 2013->2017, VW Amarok 2016->2020, VW Arteon (3H) 2017->2020, VW Beetle 2016->2018, VW Caddy 2015->2020, VW Crafter II 2017->2024, VW e-UP! 2016->2023, VW Golf VII (AU) 2012->2020, VW Grand California 2019->2024, VW Passat (B8) 2014->2019, VW Polo V (6R) 2014->2017, VW Polo VI (AW) 2017->2021, VW Scirocco 2014->2017, VW Sharan II 2015->2021, VW T6 2015->2019, VW T6.1 2019->2024, VW Taigo 2021->2023, VW Tiguan II 2016->2021, VW Touran 2015->2024, VW T-Roc 2017->2021, VW UP! 2016->2022
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight128.05 g
Certificates
EAN code4026724915914
See other products in this category: Stalk Adapters ACV,
*
42A-1328-000-0
1 in TME stock
Net price for quantities from 1 pcs - 65.78 USDGross price for quantities from 1 pcs - 65.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.