+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42/SC9I

Wrench: combination spanner-set; 9pcs.

Manufacturer: BETA

Manufacturer part number:
42/SC9I
TME Symbol:
42NEW/SC9I

Specification

Manufacturer
BETA
Type of wrench
combination spanner - set
Quantity in set/package
9pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
Gross weight894 g
EAN code8014230553986
See other products in this category: Wrenches Sets BETA,
*
42/SC9I
2 in TME stock
Net price for quantities from 1 set - 84.58 USDGross price for quantities from 1 set - 84.58 USD
Net price for quantities from 3 set - 81.56 USDGross price for quantities from 3 set - 81.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.