+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-01011

Connector: M12; male; PIN: 8; 2A; 30V; IP67; 0.5m; Type: unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01011
TME Symbol:
43-01011

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Kind of connector
male
Number of pins
8
Current rating
2A
Rated voltage
30V
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Cable length
0.5m
Connector variant
unshielded
Alias
SAL-12-FS8-0,5
Gross weight31.06 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-01011
66 in TME stock
Net price for quantities from 1 pcs - 18.13 USDGross price for quantities from 1 pcs - 18.13 USD
Net price for quantities from 10 pcs - 15.85 USDGross price for quantities from 10 pcs - 15.85 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 50 pcs - 12.94 USDGross price for quantities from 50 pcs - 12.94 USD
Net price for quantities from 100 pcs - 12.49 USDGross price for quantities from 100 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.