+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M12 | |
Number of pins | 8 | |
Rated voltage | 30V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | soldering | |
Current rating | 2A | |
Connector variant | unshielded | |
Alias | SAL-12-FSH8-P5,5 |