+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-01062

Connector: M12; plug; 60V; side; IP67; THT; 4A; Type: unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01062
TME Symbol:
43-01062

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Rated voltage
60V
Spatial orientation
side
IP rating
IP67
Electrical mounting
THT
Current rating
4A
Connector variant
unshielded
Alias
SAL-12-FKH5-P12-9
Gross weight19.64 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01062
60 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 10 pcs - 13.02 USDGross price for quantities from 10 pcs - 13.02 USD
Net price for quantities from 20 pcs - 12.28 USDGross price for quantities from 20 pcs - 12.28 USD
Net price for quantities from 30 pcs - 11.88 USDGross price for quantities from 30 pcs - 11.88 USD
Net price for quantities from 50 pcs - 11.43 USDGross price for quantities from 50 pcs - 11.43 USD
Net price for quantities from 60 pcs - 11.27 USDGross price for quantities from 60 pcs - 11.27 USD
Net price for quantities from 100 pcs - 10.92 USDGross price for quantities from 100 pcs - 10.92 USD
Net price for quantities from 200 pcs - 10.52 USDGross price for quantities from 200 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs