+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-01073

Connector: M12; plug; female; PIN: 4; 4A; 250V; IP67; 0.50038m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01073
TME Symbol:
43-01073

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Current rating
4A
Rated voltage
0.25kV
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Cable length
0.50038m
Connector variant
unshielded
Alias
SAL-12-FK4-0,5-9
Gross weight2 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-01073
0 in TME stock
Net price for quantities from 70 pcs - 11.52 USDGross price for quantities from 70 pcs - 11.52 USD
Net price for quantities from 100 pcs - 10.79 USDGross price for quantities from 100 pcs - 10.79 USD
Net price for quantities from 140 pcs - 10.04 USDGross price for quantities from 140 pcs - 10.04 USD
Net price for quantities from 210 pcs - 9.09 USDGross price for quantities from 210 pcs - 9.09 USD
Net price for quantities from 250 pcs - 8.68 USDGross price for quantities from 250 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.