+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 5 | |
IP rating | IP67 | |
Mechanical mounting | for cable, for panel mounting | |
Cable length | 0.5m | |
Connector variant | unshielded | |
Alias | SAL-12-FKH5-0,5-9 |