+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-01113

Connector: M12; plug; PIN: 5; female; IP67; Type: unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01113
TME Symbol:
43-01113

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Connector variant
unshielded
Alias
SAL-HT-12-FKP5-0,5-9
Gross weight2 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01113
0 in TME stock
Net price for quantities from 50 pcs - 16.74 USDGross price for quantities from 50 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.