+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-01351

Connector: M12; PIN: 4; male; IP67; for panel mounting,for cable


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01351
TME Symbol:
43-01351

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Number of pins
4
Kind of connector
male
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Connector variant
unshielded
Alias
SAL-12-FSV4-0,5-26
Gross weight2 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01351
0 in TME stock
Net price for quantities from 50 pcs - 21.64 USDGross price for quantities from 50 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.