+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-10189

Connector: M12; plug; female; PIN: 4; angled 90°; cables; 3m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-10189
TME Symbol:
43-10189

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
3m
Wire insulation material
PVC
Connector variant
with lead
Locking system
internal thread, threaded joint
Gross weight121 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-10189
83 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
Net price for quantities from 25 pcs - 13.28 USDGross price for quantities from 25 pcs - 13.28 USD
Net price for quantities from 50 pcs - 12.04 USDGross price for quantities from 50 pcs - 12.04 USD
Net price for quantities from 70 pcs - 11.41 USDGross price for quantities from 70 pcs - 11.41 USD
Net price for quantities from 100 pcs - 10.70 USDGross price for quantities from 100 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.