+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-10220

Connector: M12; plug; female; PIN: 5; angled 90°; 4A; 60V; IP67; 2m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-10220

Alternative designations: SAL-12-RKW5-2/K1

TME Symbol:
43-10220

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
60V
IP rating
IP67
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Locking system
internal thread, threaded joint
Gross weight87.03 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-10220
24 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 5 pcs - 11.32 USDGross price for quantities from 5 pcs - 11.32 USD
Net price for quantities from 10 pcs - 10.93 USDGross price for quantities from 10 pcs - 10.93 USD
Net price for quantities from 25 pcs - 10.48 USDGross price for quantities from 25 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.