+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43-12513

Connector: M12; plug; female; PIN: 5; straight; 4A; 60V; IP67; cables


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-12513
TME Symbol:
43-12513

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
60V
IP rating
IP67
Electrical mounting
cables
Cable length
3m
Wire insulation material
polyurethane thermoplastic TPE-U
Locking system
internal thread, threaded joint
Alias
SAL-DN-12-RK5.3-3/GJ
Connector variant
  • shielded
  • with lead
Gross weight206.3 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-12513
60 in TME stock
Net price for quantities from 1 pcs - 34.83 USDGross price for quantities from 1 pcs - 34.83 USD
Net price for quantities from 5 pcs - 31.34 USDGross price for quantities from 5 pcs - 31.34 USD
Net price for quantities from 20 pcs - 27.86 USDGross price for quantities from 20 pcs - 27.86 USD
Net price for quantities from 50 pcs - 24.38 USDGross price for quantities from 50 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.