+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 24V DC | |
Manufacturer series | 43.41 | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | miniature, sensitive | |
Mounting | PCB | |
Operate time | 6ms | |
Body dimensions | 28.6x15.4x10.2mm | |
Coil power consumption | 250mW | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Contact material | AgCdO | |
Terminal pitch | 5mm | |
Leads | for PCB | |
Number of pins | 4 | |
Operating temperature | -40...85°C |