+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43.41.7.009.4301

Relay: electromagnetic; Ucoil: 9VDC; SPST-NO; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
43.41.7.009.4301
TME Symbol:
43.41.7.009.4301

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPST-NO
Contact current max.
15A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
43.41
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB
Coil resistance
324Ω
Coil voltage min.
6.5V DC
Coil voltage max.
13.5V DC
Operate time
6ms
Body dimensions
28.6x15.4x10.2mm
Coil power consumption
250mW
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
5mm
Coil current
27.7mA
Leads
for PCB
Number of pins
4
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
43.41.7.009.4301
0 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
Net price for quantities from 20 pcs - 6.69 USDGross price for quantities from 20 pcs - 6.69 USD
Net price for quantities from 60 pcs - 5.88 USDGross price for quantities from 60 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.