+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Manufacturer series | 43.41 | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | miniature, sensitive | |
Mounting | PCB, socket | |
Coil resistance | 2.2kΩ | |
Body dimensions | 30.2x15.4x10.2mm | |
Coil power consumption | 250mW | |
Contact material | AgSnO2 | |
Terminal pitch | 3.2mm | |
Coil current | 10.9mA | |
Operating temperature | -40...85°C |