+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43.41.7.036.5301

Relay: electromagnetic; Ucoil: 36VDC; SPST-NO; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
43.41.7.036.5301
TME Symbol:
43.41.7.036.5301

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
36V DC
Contacts configuration
SPST-NO
Contact current max.
15A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
43.41
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB
Coil resistance
5.2kΩ
Coil voltage min.
25.2V DC
Coil voltage max.
54V DC
Operate time
6ms
Body dimensions
28.6x15.4x10.2mm
Coil power consumption
250mW
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Contact material
AgNi + Au
Terminal pitch
5mm
Coil current
6.9mA
Leads
for PCB
Number of pins
4
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
43.41.7.036.5301
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.64 USDGross price for quantities from 10 pcs - 9.64 USD
Net price for quantities from 20 pcs - 9.09 USDGross price for quantities from 20 pcs - 9.09 USD
Net price for quantities from 60 pcs - 7.99 USDGross price for quantities from 60 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.