+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMC4300F100F256AAXQMA1

IC: ARM microcontroller; PG-LQFP-100; 128kBSRAM,256kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC4300F100F256AAXQMA1
TME Symbol:
4300F100F256AA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Case
PG-LQFP-100
Memory
128kB SRAM 256kB FLASH
Number of inputs/outputs
75
Number of 16bit timers
12
Number of A/D channels
14
Kind of architecture
Cortex M4
Family
XMC4300
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • CAN x2
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
Integrated circuit features
  • clock gaiting
  • DSP
  • EEPROM emulation
  • RTC
  • watchdog
Gross weight0.7 g
Certificates

WATCH VIDEO

*
XMC4300F100F256AAXQMA1
0 in TME stock
Net price for quantities from 1 pcs - 17.67 USDGross price for quantities from 1 pcs - 17.67 USD
Net price for quantities from 5 pcs - 16.50 USDGross price for quantities from 5 pcs - 16.50 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
Net price for quantities from 100 pcs - 12.43 USDGross price for quantities from 100 pcs - 12.43 USD
Net price for quantities from 540 pcs - 11.71 USDGross price for quantities from 540 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.