+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 2x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | LSZH | |
Package contents | 500m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 2 | |
Core diameter | 18AWG | |
Insulation colour | grey | |
Cable external diameter | 4mm | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -20...70°C | |
Resistance to | flame | |
CPR standard | Eca | |
Conform to the norm | EN 50290-2-20 IEC 60332-1-2 | |
Package contents - ft | 1640ft |